+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-721

Cleaning cloth: sandpaper; Granularity: 60; Mounting: bur; 5pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
55-721
TME Symbol:
NEO-55-721

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
60
Mounting
bur
Version
with holes
Dimensions
115x230mm
Quantity in set/package
5pcs.
Form
sheet
Gross weight127 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
55-721
0 in TME stock
Net price for quantities from 1 pcg - 2.28 USDGross price for quantities from 1 pcg - 2.28 USD
Net price for quantities from 5 pcg - 2.13 USDGross price for quantities from 5 pcg - 2.13 USD
Net price for quantities from 50 pcg - 2.05 USDGross price for quantities from 50 pcg - 2.05 USD
Net price for quantities from 100 pcg - 1.98 USDGross price for quantities from 100 pcg - 1.98 USD
No. of packages (Multiplicity: 1)