+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-856

Cleaning cloth: sandpaper; Granularity: 60; Ø125mm; 3pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
55-856
TME Symbol:
NEO-55-856

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
60
Dimensions
Ø125mm
Quantity in set/package
3pcs.
Form
disc
Gross weight83 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
55-856
0 in TME stock
Net price for quantities from 1 pcg - 1.83 USDGross price for quantities from 1 pcg - 1.83 USD
Net price for quantities from 5 pcg - 1.71 USDGross price for quantities from 5 pcg - 1.71 USD
Net price for quantities from 50 pcg - 1.65 USDGross price for quantities from 50 pcg - 1.65 USD
Net price for quantities from 100 pcg - 1.59 USDGross price for quantities from 100 pcg - 1.59 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.