+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-995

Holder; 1/4"; Overall len: 65mm; magnetic; power tools


Manufacturer: NEO TOOLS

Manufacturer part number:
55-995
TME Symbol:
NEO-55-995

Specification

Manufacturer
NEO TOOLS
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
hexagonal, keyless
Overall length
65mm
Version
magnetic
Application
power tools
Gross weight39.5 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
55-995
0 in TME stock
Net price for quantities from 1 pcs - 10.04 USDGross price for quantities from 1 pcs - 10.04 USD
Net price for quantities from 5 pcs - 9.37 USDGross price for quantities from 5 pcs - 9.37 USD
Net price for quantities from 75 pcs - 9.03 USDGross price for quantities from 75 pcs - 9.03 USD
Net price for quantities from 150 pcs - 8.70 USDGross price for quantities from 150 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.