+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-502

Tools set: screwdriver bits; Phillips; 25mm; PH3; impact; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-502
TME Symbol:
NEO-56-502

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Phillips
Material
S2 steel
Overall length
25mm
Bit size
PH3
Version
impact
Quantity in set/package
2pcs.
Gross weight13.6 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-502
0 in TME stock
Net price for quantities from 1 pcg - 1.39 USDGross price for quantities from 1 pcg - 1.39 USD
Net price for quantities from 5 pcg - 1.29 USDGross price for quantities from 5 pcg - 1.29 USD
Net price for quantities from 50 pcg - 1.25 USDGross price for quantities from 50 pcg - 1.25 USD
Net price for quantities from 100 pcg - 1.20 USDGross price for quantities from 100 pcg - 1.20 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.