+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-512

Tools set: screwdriver bits; Torx®; 25mm; TX15; impact; 2pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
56-512
TME Symbol:
NEO-56-512

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Torx®
Material
S2 steel
Overall length
25mm
Bit size
TX15
Version
impact
Quantity in set/package
2pcs.
Gross weight11.2 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-512
0 in TME stock
Net price for quantities from 1 pcg - 1.40 USDGross price for quantities from 1 pcg - 1.40 USD
Net price for quantities from 5 pcg - 1.30 USDGross price for quantities from 5 pcg - 1.30 USD
Net price for quantities from 50 pcg - 1.26 USDGross price for quantities from 50 pcg - 1.26 USD
Net price for quantities from 100 pcg - 1.21 USDGross price for quantities from 100 pcg - 1.21 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.