+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-520

Tools set: screwdriver bits; Phillips; 50mm; PH3; impact; 2pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
56-520
TME Symbol:
NEO-56-520

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Phillips
Material
S2 steel
Overall length
50mm
Bit size
PH3
Version
impact
Quantity in set/package
2pcs.
Gross weight23.8 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-520
0 in TME stock
Net price for quantities from 1 pcg - 1.77 USDGross price for quantities from 1 pcg - 1.77 USD
Net price for quantities from 5 pcg - 1.66 USDGross price for quantities from 5 pcg - 1.66 USD
Net price for quantities from 50 pcg - 1.60 USDGross price for quantities from 50 pcg - 1.60 USD
Net price for quantities from 100 pcg - 1.54 USDGross price for quantities from 100 pcg - 1.54 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.