+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-524

Tools set: screwdriver bits; Torx®; 50mm; TX15; impact; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-524
TME Symbol:
NEO-56-524

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Torx®
Material
S2 steel
Overall length
50mm
Bit size
TX15
Version
impact
Quantity in set/package
2pcs.
Gross weight17.2 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-524
0 in TME stock
Net price for quantities from 1 pcg - 2.06 USDGross price for quantities from 1 pcg - 2.06 USD
Net price for quantities from 5 pcg - 1.92 USDGross price for quantities from 5 pcg - 1.92 USD
Net price for quantities from 50 pcg - 1.85 USDGross price for quantities from 50 pcg - 1.85 USD
Net price for quantities from 100 pcg - 1.79 USDGross price for quantities from 100 pcg - 1.79 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.