+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-531

Tools set: screwdriver bits; Phillips; 25mm; PH2; impact; 20pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-531
TME Symbol:
NEO-56-531

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Phillips
Overall length
25mm
Bit size
PH2
Version
impact
Quantity in set/package
20pcs.
Gross weight116 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-531
0 in TME stock
Net price for quantities from 1 pcg - 6.27 USDGross price for quantities from 1 pcg - 6.27 USD
Net price for quantities from 5 pcg - 5.85 USDGross price for quantities from 5 pcg - 5.85 USD
Net price for quantities from 50 pcg - 5.64 USDGross price for quantities from 50 pcg - 5.64 USD
Net price for quantities from 100 pcg - 5.43 USDGross price for quantities from 100 pcg - 5.43 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.