+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-535

Tools set: screwdriver bits; Pozidriv®; 25mm; PZ3; impact; 20pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
56-535
TME Symbol:
NEO-56-535

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®
Overall length
25mm
Bit size
PZ3
Version
impact
Quantity in set/package
20pcs.
Gross weight130 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-535
0 in TME stock
Net price for quantities from 1 pcg - 6.33 USDGross price for quantities from 1 pcg - 6.33 USD
Net price for quantities from 5 pcg - 5.91 USDGross price for quantities from 5 pcg - 5.91 USD
Net price for quantities from 50 pcg - 5.70 USDGross price for quantities from 50 pcg - 5.70 USD
Net price for quantities from 100 pcg - 5.49 USDGross price for quantities from 100 pcg - 5.49 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.