+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-541

Tools set: screwdriver bits; blister; Torx®; Holder: C6,3mm; 25mm

Manufacturer: NEO TOOLS

Manufacturer part number:
56-541
TME Symbol:
NEO-56-541

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of package
blister
Kind of bit
Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
TX10, TX15, TX20, TX25, TX30, TX40
Version
impact
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Gross weight30.4 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-541
0 in TME stock
Net price for quantities from 1 set - 2.53 USDGross price for quantities from 1 set - 2.53 USD
Net price for quantities from 5 set - 2.37 USDGross price for quantities from 5 set - 2.37 USD
Net price for quantities from 50 set - 2.28 USDGross price for quantities from 50 set - 2.28 USD
Net price for quantities from 100 set - 2.20 USDGross price for quantities from 100 set - 2.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.