+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-542

Tools set: screwdriver bits; Pozidriv®; impact; 1/4"; 3pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-542
TME Symbol:
NEO-56-542

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®
Material
S2 steel
Version
impact
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight30 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-542
0 in TME stock
Net price for quantities from 1 set - 2.52 USDGross price for quantities from 1 set - 2.52 USD
Net price for quantities from 5 set - 2.35 USDGross price for quantities from 5 set - 2.35 USD
Net price for quantities from 50 set - 2.27 USDGross price for quantities from 50 set - 2.27 USD
Net price for quantities from 100 set - 2.18 USDGross price for quantities from 100 set - 2.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.