+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-545

Tools set: screwdriver bits; Torx®; 25mm; TX20; impact; 20pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
56-545
TME Symbol:
NEO-56-545

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Torx®
Overall length
25mm
Bit size
TX20
Version
impact
Quantity in set/package
20pcs.
Gross weight106 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-545
0 in TME stock
Net price for quantities from 1 pcg - 8.61 USDGross price for quantities from 1 pcg - 8.61 USD
Net price for quantities from 5 pcg - 8.03 USDGross price for quantities from 5 pcg - 8.03 USD
Net price for quantities from 50 pcg - 7.75 USDGross price for quantities from 50 pcg - 7.75 USD
Net price for quantities from 100 pcg - 7.46 USDGross price for quantities from 100 pcg - 7.46 USD
No. of packages (Multiplicity: 1)