+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-547

Tools set: screwdriver bits; Torx®; 25mm; TX30; impact; 20pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-547
TME Symbol:
NEO-56-547

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Torx®
Overall length
25mm
Bit size
TX30
Version
impact
Quantity in set/package
20pcs.
Gross weight126 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-547
0 in TME stock
Net price for quantities from 1 pcg - 8.54 USDGross price for quantities from 1 pcg - 8.54 USD
Net price for quantities from 5 pcg - 7.97 USDGross price for quantities from 5 pcg - 7.97 USD
Net price for quantities from 50 pcg - 7.68 USDGross price for quantities from 50 pcg - 7.68 USD
Net price for quantities from 100 pcg - 7.40 USDGross price for quantities from 100 pcg - 7.40 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.