+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-560

Tools set: screwdriver bits; bag; Holder: C6,3mm,E6,3mm; impact


Manufacturer: NEO TOOLS

Manufacturer part number:
56-560
TME Symbol:
NEO-56-560

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
hex key, Phillips, Pozidriv®, Torx®
Kind of holder
C6,3mm, E6,3mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, TX10, TX15, TX20, TX25, TX27, TX30, TX40
Version
impact
Holder socket size - inch
1/4"
Quantity in set/package
36pcs.
Gross weight656.2 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-560
2 in TME stock
Net price for quantities from 1 set - 25.81 USDGross price for quantities from 1 set - 25.81 USD
Net price for quantities from 5 set - 24.09 USDGross price for quantities from 5 set - 24.09 USD
Net price for quantities from 10 set - 23.23 USDGross price for quantities from 10 set - 23.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.