+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-562

Tools set: screwdriver bits; hex key,Phillips,Pozidriv®,Torx®

Manufacturer: NEO TOOLS

Manufacturer part number:
56-562
TME Symbol:
NEO-56-562

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, Torx®
Kind of holder
E6,3mm
Overall length
50mm
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3, TX25, TX27, TX30, TX40
Version
impact
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight112.73 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-562
0 in TME stock
Net price for quantities from 1 set - 5.95 USDGross price for quantities from 1 set - 5.95 USD
Net price for quantities from 5 set - 5.55 USDGross price for quantities from 5 set - 5.55 USD
Net price for quantities from 40 set - 5.35 USDGross price for quantities from 40 set - 5.35 USD
Net price for quantities from 80 set - 5.15 USDGross price for quantities from 80 set - 5.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.