+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-577

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 150mm


Manufacturer: NEO TOOLS

Manufacturer part number:
56-577
TME Symbol:
NEO-56-577

Specification

Manufacturer
NEO TOOLS
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Overall length
150mm
Gross weight40.91 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-577
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD