+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-600

Tools set: screwdriver bits; Kit: screwdriver bit holder; ; 1/4"

Manufacturer: NEO TOOLS

Manufacturer part number:
56-600
TME Symbol:
NEO-56-600

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Material
S2 steel
Kit contents
screwdriver bit holder;
Holder socket size - inch
1/4"
Quantity in set/package
60pcs.
Gross weight529 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-600
0 in TME stock
Net price for quantities from 1 set - 24.01 USDGross price for quantities from 1 set - 24.01 USD
Net price for quantities from 5 set - 22.42 USDGross price for quantities from 5 set - 22.42 USD
Net price for quantities from 24 set - 21.62 USDGross price for quantities from 24 set - 21.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.