+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-606

Tools set: screwdriver bits; plastic box; Overall len: 75mm; 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
56-606
TME Symbol:
NEO-56-606

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of package
plastic box
Material
S2 steel
Overall length
75mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 4, SL 6, T10, T15, T20, T25, T27, T30, T40
Holder socket size - inch
1/4"
Quantity in set/package
18pcs.
Gross weight446 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-606
0 in TME stock
Net price for quantities from 1 set - 18.17 USDGross price for quantities from 1 set - 18.17 USD
Net price for quantities from 5 set - 16.96 USDGross price for quantities from 5 set - 16.96 USD
Net price for quantities from 24 set - 16.36 USDGross price for quantities from 24 set - 16.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.