+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-612

Tools set: screwdriver bits; Phillips,Pozidriv®,Torx®; 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
56-612
TME Symbol:
NEO-56-612

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, Torx®
Material
S2 steel
Kit contents
extension
Holder socket size - inch
1/4"
Quantity in set/package
23pcs.
Gross weight239 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-612
0 in TME stock
Net price for quantities from 1 set - 15.34 USDGross price for quantities from 1 set - 15.34 USD
Net price for quantities from 5 set - 14.31 USDGross price for quantities from 5 set - 14.31 USD
Net price for quantities from 20 set - 13.80 USDGross price for quantities from 20 set - 13.80 USD
Net price for quantities from 48 set - 13.29 USDGross price for quantities from 48 set - 13.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.