+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-614

Tools set: screwdriver bits; Phillips,Pozidriv®,Torx®; 25mm


Manufacturer: NEO TOOLS

Manufacturer part number:
56-614
TME Symbol:
NEO-56-614

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, Torx®
Material
S2 steel
Overall length
25mm
Kit contents
extension
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight131 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-614
0 in TME stock
Net price for quantities from 1 set - 4.62 USDGross price for quantities from 1 set - 4.62 USD
Net price for quantities from 5 set - 4.32 USDGross price for quantities from 5 set - 4.32 USD
Net price for quantities from 48 set - 4.16 USDGross price for quantities from 48 set - 4.16 USD
Net price for quantities from 96 set - 4.00 USDGross price for quantities from 96 set - 4.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.