+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-616

Tools set: screwdriver bits; hex key,Phillips,Pozidriv®,slot

Manufacturer: NEO TOOLS

Manufacturer part number:
56-616
TME Symbol:
NEO-56-616

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot
Material
S2 steel
Kit contents
adapter
Holder socket size - inch
1/4"
Quantity in set/package
15pcs.
Gross weight224 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-616
0 in TME stock
Net price for quantities from 1 set - 11.35 USDGross price for quantities from 1 set - 11.35 USD
Net price for quantities from 5 set - 10.59 USDGross price for quantities from 5 set - 10.59 USD
Net price for quantities from 36 set - 10.22 USDGross price for quantities from 36 set - 10.22 USD
Net price for quantities from 72 set - 9.84 USDGross price for quantities from 72 set - 9.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.