+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-626

Screwdriver bit; Phillips; PH2; Overall len: 25mm; 100pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-626
TME Symbol:
NEO-56-626

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Overall length
25mm
Quantity in set/package
100pcs.
Gross weight529 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-626
0 in TME stock
Net price for quantities from 1 pcg - 16.49 USDGross price for quantities from 1 pcg - 16.49 USD
Net price for quantities from 5 pcg - 15.40 USDGross price for quantities from 5 pcg - 15.40 USD
Net price for quantities from 20 pcg - 14.85 USDGross price for quantities from 20 pcg - 14.85 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.