+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-200

Drill bit-kit; for metal; high speed steel; plastic cassette


Manufacturer: NEO TOOLS

Manufacturer part number:
57-200
TME Symbol:
NEO-57-200

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic cassette
Kind of holder
cylindrical
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm/10.5mm/11mm/11.5mm/12mm/12.5mm/13mm
Quantity in set/package
25pcs.
Plating material
TiN
Gross weight1.452 kg
See other products in this category: Drill Sets NEO TOOLS,
*
57-200
0 in TME stock
Net price for quantities from 1 set - 69.97 USDGross price for quantities from 1 set - 69.97 USD
Net price for quantities from 5 set - 65.30 USDGross price for quantities from 5 set - 65.30 USD
Net price for quantities from 10 set - 62.97 USDGross price for quantities from 10 set - 62.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.