+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-430

Drill bit; for concrete; Ø: 10mm; L: 350mm; SDS-Plus®; QUADRO


Manufacturer: NEO TOOLS

Manufacturer part number:
57-430
TME Symbol:
NEO-57-430

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
0.35m
Kind of holder
SDS-Plus®
Manufacturer series
QUADRO
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • wall
Gross weight136 g
See other products in this category: Drills for Concrete NEO TOOLS,
See other products from this series.:
*
57-430
0 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 5 pcs - 3.21 USDGross price for quantities from 5 pcs - 3.21 USD
Net price for quantities from 75 pcs - 3.12 USDGross price for quantities from 75 pcs - 3.12 USD
Net price for quantities from 150 pcs - 3.00 USDGross price for quantities from 150 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.