+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-958

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 50mm; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
57-958
TME Symbol:
NEO-57-958

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
hexagonal
Material
S2 steel
Overall length
50mm
Quantity in set/package
10pcs.
Gross weight132 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
57-958
0 in TME stock
Net price for quantities from 1 pcg - 3.38 USDGross price for quantities from 1 pcg - 3.38 USD
Net price for quantities from 5 pcg - 3.18 USDGross price for quantities from 5 pcg - 3.18 USD
Net price for quantities from 50 pcg - 3.04 USDGross price for quantities from 50 pcg - 3.04 USD
Net price for quantities from 100 pcg - 2.93 USDGross price for quantities from 100 pcg - 2.93 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.