+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-959

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 50mm; 10pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
57-959
TME Symbol:
NEO-57-959

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
hexagonal
Material
S2 steel
Overall length
50mm
Quantity in set/package
10pcs.
Gross weight131 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
57-959
0 in TME stock
Net price for quantities from 1 pcg - 3.42 USDGross price for quantities from 1 pcg - 3.42 USD
Net price for quantities from 5 pcg - 3.21 USDGross price for quantities from 5 pcg - 3.21 USD
Net price for quantities from 50 pcg - 3.07 USDGross price for quantities from 50 pcg - 3.07 USD
Net price for quantities from 100 pcg - 2.96 USDGross price for quantities from 100 pcg - 2.96 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.