+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-966

Screwdriver bit; hex key; HEX 2.5mm; 1/4"; Overall len: 25mm


Manufacturer: NEO TOOLS

Manufacturer part number:
57-966
TME Symbol:
NEO-57-966

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 2.5mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight12.8 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
57-966
0 in TME stock
Net price for quantities from 1 pcg - 1.38 USDGross price for quantities from 1 pcg - 1.38 USD
Net price for quantities from 20 pcg - 1.29 USDGross price for quantities from 20 pcg - 1.29 USD
Net price for quantities from 540 pcg - 1.25 USDGross price for quantities from 540 pcg - 1.25 USD
Net price for quantities from 1080 pcg - 1.20 USDGross price for quantities from 1080 pcg - 1.20 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.