+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-972

Screwdriver bit; Torx®; TX15; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
57-972
TME Symbol:
NEO-57-972

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight13.3 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
57-972
0 in TME stock
Net price for quantities from 1 pcg - 1.40 USDGross price for quantities from 1 pcg - 1.40 USD
Net price for quantities from 20 pcg - 1.30 USDGross price for quantities from 20 pcg - 1.30 USD
Net price for quantities from 540 pcg - 1.26 USDGross price for quantities from 540 pcg - 1.26 USD
Net price for quantities from 1080 pcg - 1.21 USDGross price for quantities from 1080 pcg - 1.21 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.