+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-986

Screwdriver bit; Torx®; TX20; 1/4"; Overall len: 50mm


Manufacturer: NEO TOOLS

Manufacturer part number:
57-986
TME Symbol:
NEO-57-986

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Plating material
titanium nitride
Gross weight13.8 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
57-986
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 20 pcs - 1.29 USDGross price for quantities from 20 pcs - 1.29 USD
Net price for quantities from 360 pcs - 1.25 USDGross price for quantities from 360 pcs - 1.25 USD
Net price for quantities from 720 pcs - 1.20 USDGross price for quantities from 720 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.