+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-996

Tools set: screwdriver bits; 25mm; Kit: screwdriver bit holder;


Manufacturer: NEO TOOLS

Manufacturer part number:
57-996
TME Symbol:
NEO-57-996

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Length
25mm
Kit contents
screwdriver bit holder;
Holder socket size - inch
1/4"
Quantity in set/package
22pcs.
Gross weight257 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
57-996
0 in TME stock
Net price for quantities from 1 set - 23.04 USDGross price for quantities from 1 set - 23.04 USD
Net price for quantities from 5 set - 21.51 USDGross price for quantities from 5 set - 21.51 USD
Net price for quantities from 20 set - 20.74 USDGross price for quantities from 20 set - 20.74 USD
Net price for quantities from 48 set - 19.97 USDGross price for quantities from 48 set - 19.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.