+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-032

Hacksaw blade; brick type materials,reciprocating saw; 455mm


Manufacturer: NEO TOOLS

Manufacturer part number:
58-032
TME Symbol:
NEO-58-032

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hacksaw blade
Balde teeth density
2teeth/inch
Material
HM steel
Length
455mm
Tools application
  • brick type materials
  • reciprocating saw
Gross weight203 g
See other products in this category: Saw and Hack Saw NEO TOOLS,
*
58-032
0 in TME stock
Net price for quantities from 1 pcs - 26.24 USDGross price for quantities from 1 pcs - 26.24 USD
Net price for quantities from 5 pcs - 24.49 USDGross price for quantities from 5 pcs - 24.49 USD
Net price for quantities from 50 pcs - 23.62 USDGross price for quantities from 50 pcs - 23.62 USD
Net price for quantities from 100 pcs - 22.74 USDGross price for quantities from 100 pcs - 22.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.