+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64-005

Scissors; 215mm


Manufacturer: NEO TOOLS

Manufacturer part number:
64-005
TME Symbol:
NEO-64-005

Specification

Manufacturer
NEO TOOLS
Type of tool
scissors
Tool length
215mm
Gross weight86.1 g
EAN code5907558426588

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
64-005
8 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 4 pcs - 2.39 USDGross price for quantities from 4 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.