+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67-183

Measuring tape; L: 3m; Width: 16mm; measure

Manufacturer: NEO TOOLS

Manufacturer part number:
67-183
TME Symbol:
NEO-67-183

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
3m
Width
16mm
Measurement tool features
magnet on the hook
Trade name
measure
Gross weight137.5 g
EAN code5907558425598

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
67-183
0 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 4 pcs - 2.64 USDGross price for quantities from 4 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.