+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67-188

Measuring tape; L: 8m; Width: 25mm; measure


Manufacturer: NEO TOOLS

Manufacturer part number:
67-188
TME Symbol:
NEO-67-188

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
8m
Width
25mm
Measurement tool features
magnet on the hook
Trade name
measure
Gross weight437.5 g
EAN code5907558425611

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
67-188
0 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 6 pcs - 6.94 USDGross price for quantities from 6 pcs - 6.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.