+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67-224

Measuring tape; L: 7.5m; Width: 25mm; Class: II; measure


Manufacturer: NEO TOOLS

Manufacturer part number:
67-224
TME Symbol:
NEO-67-224

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
7.5m
Width
25mm
Material
steel
Manufacturer series
MID
Accuracy class
II
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight379.4 g
EAN code5907558499957

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
See other products from this series.:
*
67-224
6 in TME stock
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 6 pcs - 4.77 USDGross price for quantities from 6 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.