+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67-241

Measuring tape; L: 3m; Width: 16mm; Class: II; double-sided; measure


Manufacturer: NEO TOOLS

Manufacturer part number:
67-241
TME Symbol:
NEO-67-241

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
3m
Width
16mm
Material
steel
Manufacturer series
Super Black
Accuracy class
II
Version
double-sided
Trade name
measure
Measurement tool features
  • 2 magnets on the hook
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight140.68 g
EAN code5907558472233

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
See other products from this series.:
*
67-241
4 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 3 pcs - 3.26 USDGross price for quantities from 3 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs