+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67-242

Measuring tape; L: 5m; Width: 19mm; Class: II; double-sided; measure


Manufacturer: NEO TOOLS

Manufacturer part number:
67-242
TME Symbol:
NEO-67-242

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
5m
Width
19mm
Material
steel
Manufacturer series
Super Black
Accuracy class
II
Version
double-sided
Trade name
measure
Measurement tool features
  • 2 magnets on the hook
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight231.6 g
EAN code5907558472240

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
See other products from this series.:
*
67-242
7 in TME stock
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 3 pcs - 4.77 USDGross price for quantities from 3 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.