+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68-030

Measuring tape; L: 30m; measure

Manufacturer: NEO TOOLS

Manufacturer part number:
68-030
TME Symbol:
NEO-68-030

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
30m
Trade name
measure
Gross weight604 g
EAN code5907558406696

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
68-030
0 in TME stock
Net price for quantities from 1 pcs - 13.46 USDGross price for quantities from 1 pcs - 13.46 USD
Net price for quantities from 4 pcs - 12.06 USDGross price for quantities from 4 pcs - 12.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.