+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68-050

Measuring tape; L: 50m; measure


Manufacturer: NEO TOOLS

Manufacturer part number:
68-050
TME Symbol:
NEO-68-050

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
50m
Trade name
measure
Gross weight953 g
EAN code5907558406702

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
68-050
0 in TME stock
Net price for quantities from 1 pcs - 20.53 USDGross price for quantities from 1 pcs - 20.53 USD
Net price for quantities from 3 pcs - 18.41 USDGross price for quantities from 3 pcs - 18.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.