+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68-130

Measuring tape; L: 30m; Width: 9.5mm; measure


Manufacturer: NEO TOOLS

Manufacturer part number:
68-130
TME Symbol:
NEO-68-130

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
30m
Width
9.5mm
Trade name
measure
Gross weight437 g
EAN code5907558406726

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
68-130
0 in TME stock
Net price for quantities from 1 pcs - 10.87 USDGross price for quantities from 1 pcs - 10.87 USD
Net price for quantities from 4 pcs - 9.75 USDGross price for quantities from 4 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.