+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68-150

Measuring tape; L: 50m; Width: 13mm; measure


Manufacturer: NEO TOOLS

Manufacturer part number:
68-150
TME Symbol:
NEO-68-150

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
50m
Width
13mm
Trade name
measure
Gross weight994 g
EAN code5907558406733

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
68-150
0 in TME stock
Net price for quantities from 1 pcs - 21.56 USDGross price for quantities from 1 pcs - 21.56 USD
Net price for quantities from 3 pcs - 19.33 USDGross price for quantities from 3 pcs - 19.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.