+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68-151

Measuring tape; L: 50m; Width: 10mm; measure

Manufacturer: NEO TOOLS

Manufacturer part number:
68-151
TME Symbol:
NEO-68-151

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
50m
Width
10mm
Trade name
measure
Gross weight900 g
EAN code5907558471748

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
68-151
0 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 5 pcs - 17.31 USDGross price for quantities from 5 pcs - 17.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.