+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71-002

Level; L: 0.23m

Manufacturer: NEO TOOLS

Manufacturer part number:
71-002
TME Symbol:
NEO-71-002

Specification

Manufacturer
NEO TOOLS
Type of tool
level
Length
0.23m
Gross weight146 g
EAN code5907558491531

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
71-002
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 4 pcs - 6.36 USDGross price for quantities from 4 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.