+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71-122

Level; L: 0.6m


Manufacturer: NEO TOOLS

Manufacturer part number:
71-122
TME Symbol:
NEO-71-122

Specification

Manufacturer
NEO TOOLS
Type of tool
level
Length
0.6m
Gross weight424.1 g
EAN code5907558471717

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
71-122
0 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 4 pcs - 10.65 USDGross price for quantities from 4 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.