+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71-131

Level; L: 0.4m


Manufacturer: NEO TOOLS

Manufacturer part number:
71-131
TME Symbol:
NEO-71-131

Specification

Manufacturer
NEO TOOLS
Type of tool
level
Length
0.4m
Material
aluminium
Manufacturer series
S 300
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight204 g
EAN code5907558495904

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
See other products from this series.:
*
71-131
0 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 4 pcs - 5.22 USDGross price for quantities from 4 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.