+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72-031

Try square; L: 100mm; Width: 70mm; with bracket

Manufacturer: NEO TOOLS

Manufacturer part number:
72-031
TME Symbol:
NEO-72-031

Specification

Manufacturer
NEO TOOLS
Type of tool
try square
Length
0.1m
Width
70mm
Version
with bracket
Conform to the norm
DIN 875-2
Gross weight210 g
EAN code5907558447262

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-031
0 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 4 pcs - 8.55 USDGross price for quantities from 4 pcs - 8.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.