+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72-035

Try square; L: 300mm; Width: 200mm; with bracket

Manufacturer: NEO TOOLS

Manufacturer part number:
72-035
TME Symbol:
NEO-72-035

Specification

Manufacturer
NEO TOOLS
Type of tool
try square
Length
0.3m
Width
200mm
Version
with bracket
Conform to the norm
DIN 875-2
Gross weight1.96 kg
EAN code5907558447309

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-035
0 in TME stock
Net price for quantities from 1 pcs - 40.23 USDGross price for quantities from 1 pcs - 40.23 USD
Net price for quantities from 4 pcs - 36.06 USDGross price for quantities from 4 pcs - 36.06 USD
No. of pieces (Multiplicity: 1)