+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72-102

Try square; L: 150mm


Manufacturer: NEO TOOLS

Manufacturer part number:
72-102
TME Symbol:
NEO-72-102

Specification

Manufacturer
NEO TOOLS
Type of tool
try square
Length
0.15m
Material
aluminium
Gross weight160 g
EAN code5907558458749

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-102
0 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 3 pcs - 6.09 USDGross price for quantities from 3 pcs - 6.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.