+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72-105

Try square; L: 184mm


Manufacturer: NEO TOOLS

Manufacturer part number:
72-105
TME Symbol:
NEO-72-105

Specification

Manufacturer
NEO TOOLS
Type of tool
try square
Length
184mm
Material
aluminium
Gross weight383 g
EAN code5907558458756

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-105
0 in TME stock
Net price for quantities from 1 pcs - 23.01 USDGross price for quantities from 1 pcs - 23.01 USD
Net price for quantities from 3 pcs - 20.64 USDGross price for quantities from 3 pcs - 20.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.