+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72-147

Try square; L: 0.5m; Width: 235mm

Manufacturer: NEO TOOLS

Manufacturer part number:
72-147
TME Symbol:
NEO-72-147

Specification

Manufacturer
NEO TOOLS
Type of tool
try square
Length
0.5m
Width
235mm
Material
aluminium
Measurement tool features
metric graduations
Gross weight312 g
EAN code5907558471861

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-147
0 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 6 pcs - 5.71 USDGross price for quantities from 6 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.